RAFI Push Button Bezel for Use with Lamp
- RS Stock No.:
- 525-201
- Mfr. Part No.:
- 1.10.071.001/0331
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
MYR2,298.08
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,298.08 | MYR229.808 |
*price indicative
- RS Stock No.:
- 525-201
- Mfr. Part No.:
- 1.10.071.001/0331
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Lamp | |
| Standards/Approvals | cRUus, REACH, UKCA, IEC, RoHS, CE | |
| Bezel Shape | Round | |
| Bezel Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Lamp | ||
Standards/Approvals cRUus, REACH, UKCA, IEC, RoHS, CE | ||
Bezel Shape Round | ||
Bezel Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI RAMO I signal lamps extend the range with a bright, energy-efficient signal lamp. The concave bezel means the reflected beam angle and angle of vision are more than 180°. It also provides a different look to the RAMO T pushbuttons. The connection is simple using Plug&Play and without any manual wiring with M12 sensor cables. With the RAMO I FLEXLAB signal lamps an individual configuration of the lens colour and labelling is possible by the customer. This allows maximum flexibility.
Red bezel colour and Black colour
IP66 and IP67 protection
Collar diameter 29.8 mm
M12 4pin A coded terminal
