RAFI Push Button Bezel for Use with Lamp
- RS Stock No.:
- 525-193
- Mfr. Part No.:
- 1.10.071.201/0221
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-193
- Mfr. Part No.:
- 1.10.071.201/0221
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Lamp | |
| Standards/Approvals | CCC, CE, CSA, RoHS | |
| Bezel Shape | Round | |
| Bezel Colour | White | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Lamp | ||
Standards/Approvals CCC, CE, CSA, RoHS | ||
Bezel Shape Round | ||
Bezel Colour White | ||
- COO (Country of Origin):
- HU
The RAFI RAMO I signal lamps extend the range with a bright, energy-efficient signal lamp. The concave bezel means the reflected beam angle and angle of vision are more than 180°. It also provides a different look to the RAMO T pushbuttons. The connection is simple using Plug&Play and without any manual wiring with M12 sensor cables. With the RAMO I FLEXLAB signal lamps an individual configuration of the lens colour and labelling is possible by the customer. This allows maximum flexibility.
White bezel colour and Black colour
IP66 and IP67 protection
Collar diameter 29.8 mm
M12 4pin A coded terminal
Related links
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Switch for Use with Protective Cap
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
