RAFI Push Button Bezel for Use with Illuminated Push Button

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-075
Distrelec Article No.:
304-65-571
Mfr. Part No.:
1.30.090.012/1300
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Illuminated Push Button

Standards/Approvals

CE, CCC, CSA, RoHS

Bezel Shape

Round

Bezel Colour

Red

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in various fields, including electrical engineering and vehicle construction. It features a transparent, illuminable panel, is robust for glove operation, and provides IP65 front-side protection. Separate switching elements are required for functionality.

Red bezel colour and metallic silver collar colour

Threaded ring fixing

maximum torque of 1.2 Nm

Collar diameter 28 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy