RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-522
- Mfr. Part No.:
- 1.30.240.001/1601
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-522
- Mfr. Part No.:
- 1.30.240.001/1601
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | cRUus, CE, RoHS, CCC, VDE | |
| Bezel Colour | Blue | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals cRUus, CE, RoHS, CCC, VDE | ||
Bezel Colour Blue | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel blue colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket or LED element as the middle element in the coupling.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting the element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
