Schneider Electric Adapter for use with Door Mounting of Handle, KZ106
- RS Stock No.:
- 212-4755
- Mfr. Part No.:
- KZ106
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR671.06
- RS Stock No.:
- 212-4755
- Mfr. Part No.:
- KZ106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| For Use With | Door Mounting of Handle | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
For Use With Door Mounting of Handle | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric KZ106 is a adaptor plate 90 x 90 mm for door mounting of handle - set of 5
Green Premium product
Mercury free
Related links
- Schneider Electric Adapter for use with XB6 Series, ZB6Y010
- Schneider Electric Adapter for use with Electrical Board, ZBZ012
- Schneider Electric Adapter for use with Self-Supporting Cable, XACB961
- Schneider Electric Adapter for use with Harmony XB4 Series, ZBZ41
- Schneider Electric Adapter for use with Removable AAA Battery, ZARC704
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28
- Lovato Electric Adapter for use with LPC Mounting Push Button, LPXDIN
- Schneider Electric Mounting Adapter for use with PCB, ZB5AZ079

