C & K Modular Switch Actuator for Use with MDP Series
- RS Stock No.:
- 686-733
- Mfr. Part No.:
- BTNMDP60
- Manufacturer:
- C & K
N
Subtotal (1 pack of 600 units)*
MYR1,020.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,020.73 | MYR1.701 |
*price indicative
- RS Stock No.:
- 686-733
- Mfr. Part No.:
- BTNMDP60
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Modular Switch Actuator | |
| For Use With | MDP Series | |
| Colour | Blue | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Modular Switch Actuator | ||
For Use With MDP Series | ||
Colour Blue | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The C & K Button switch is designed for reliability and efficiency in diverse applications. This switch offers tactile feedback and a robust operating mechanism, ensuring an optimal user experience. With an insulation resistance of over 1 GΩ, it stands resilient against environmental challenges. Its Compact dimensions allow for easy integration into various electronic devices, making it Ideal for modern designs. It combines high performance with a stylish design, featuring a sleek colour that appeals to contemporary aesthetics.
Tactile feedback enhances user interaction with every press
Lead Free Compatible designation supports environmentally conscious manufacturing
High insulation resistance after damp heat testing guarantees durability
Hard actuator provide flexibility for various applications
