EAO Black Push Button Actuator
- RS Stock No.:
- 442-152
- Mfr. Part No.:
- 31-716.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR331.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR331.54 |
*price indicative
- RS Stock No.:
- 442-152
- Mfr. Part No.:
- 31-716.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL CE, 2011 / 65 / EC RoHS, 2014 / 35 / EU LVD, DNV, CB IEC 61058-1, CSA, UKCA, ENEC EN 61058-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL CE, 2011 / 65 / EC RoHS, 2014 / 35 / EU LVD, DNV, CB IEC 61058-1, CSA, UKCA, ENEC EN 61058-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator, designed for versatility and efficiency, presents an ideal solution for various industrial applications. Its compact rectangular form, with dimensions of 24 mm x 18 mm, integrates seamlessly into any panel setup. With an illuminated lens and a robust plastic bezel in classic black, it combines aesthetics with functionality. Built to endure demanding environments, this component features an impressive IP40 rating for front-side protection and IP67 when utilised with a protective cap. Its operational capabilities are matched by high-performance electrical characteristics, allowing for multiple switching ratings and a commendable electrical lifetime of up to 50,000 cycles. This actuator is designed for maintained operation, ensuring reliable performance in diverse conditions, making it a prudent choice for automation design and control systems.
Illuminated lens enhances visibility in low-light settings
Raised panel mounting design facilitates installation
Universal soldering terminal adapts to a variety of wiring requirements
Snap-action switching element ensures rapid and reliable operation
Gold contact material provides enhanced connectivity and durability
Shock and vibration resistance ensure functionality in demanding environments
Meets multiple compliance standards for safety and reliability
Compact size allows for easy integration into limited spaces
Maintained switching action allows for continuous operation
Temperature resilience supports operation in a broad range of environmental conditions
