EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-280
- Distrelec Article No.:
- 304-25-060
- Mfr. Part No.:
- 46-2231.11G0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR51.15
FREE delivery for orders over RM 500.00
In Stock
- Plus 9 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.15 |
*price indicative
- RS Stock No.:
- 288-280
- Distrelec Article No.:
- 304-25-060
- Mfr. Part No.:
- 46-2231.11G0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Yellow | |
| Actuator Type | Push Button | |
| Standards/Approvals | IEC EN 60947-5-1, REACH, UL508, CE, RoHS, CSA, IEC EN 60947-1, UL, CSA C22-2, EAC | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Yellow | ||
Actuator Type Push Button | ||
Standards/Approvals IEC EN 60947-5-1, REACH, UL508, CE, RoHS, CSA, IEC EN 60947-1, UL, CSA C22-2, EAC | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed to offer exceptional performance in human-machine interface applications. Featuring a sleek, round design with a front diameter of Ø 29 mm, it seamlessly combines aesthetic appeal with functionality. The actuator boasts a yellow, illuminative lens made of durable plastic, ensuring clear visibility in operational settings. Engineered for panel mounting, it includes a raised design that enhances user interaction while maintaining a robust profile.
Mechanical lifetime supports extensive use in demanding environments
Vibration and shock resistance promote reliability in industrial applications
Clean and contemporary aesthetic fits modern design standards
