SAM 1-Piece Punch, Drift Punch, 3.9mm Shank, 188mm Overall

Subtotal (1 unit)*

MYR81.82

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR81.82

*price indicative

RS Stock No.:
266-8306
Mfr. Part No.:
7-4G
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Overall Length

188mm

Shank Diameter

3.9mm

Number of Pieces

1

Punch Type

Drift

Standards/Approvals

NF E 71-211

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM air grip handle drift punch that has glass ball peened finish. It has ergonomic handle for a better handling, that having round body with high strength shaft.

Chrome plated finishing

Safety protection cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy