Gedore 1-Piece Punch, Pin Punch, 5mm Shank, 150mm Overall
- RS Stock No.:
- 608-609
- Mfr. Part No.:
- 8759290
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR40.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.03 |
*price indicative
- RS Stock No.:
- 608-609
- Mfr. Part No.:
- 8759290
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Overall Length | 150mm | |
| Product Type | Punch | |
| Shank Diameter | 5mm | |
| Number of Pieces | 1 | |
| Punch Type | Pin | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Overall Length 150mm | ||
Product Type Punch | ||
Shank Diameter 5mm | ||
Number of Pieces 1 | ||
Punch Type Pin | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Pin Punch is a precision tool designed for striking through materials with ease. Crafted from high-quality vanadium steel, this Punch is carefully hardened and tempered along its full length, ensuring durability and longevity. Its striking heads are inductively tempered, making it reliable for heavy-duty tasks. With a polished working edge and a clear varnish finish, this Punch is not only functional but also visually appealing. Measuring 150 mm in total length and featuring an octagonal shaft, it provides excellent grip and control, making it Ideal for both professional and DIY applications.
Constructed from robust vanadium steel for enhanced strength
Carefully hardened and tempered for long lasting durability
Inductively tempered striking heads for superior performance
Polished working edge ensures accurate strikes without damaging materials
Octagonal shaft design provides improved grip and prevents slipping
Compact size makes it easy to handle and carry for various tasks
Special sizes available upon request to suit specific needs
Related links
- Gedore 1-Piece Punch 3mm Shank, 150mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- STAHLWILLE 1-Piece Punch 10mm Shank, 150mm Overall
- Facom 1-Piece Punch 5mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 200mm Overall
- STAHLWILLE 1-Piece Punch 3mm Shank, 150mm Overall
