FTI Pump Accessory for use with EFP Series, PFM Series
- RS Stock No.:
- 763-2443
- Mfr. Part No.:
- 107324-3
- Manufacturer:
- FTI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-2443
- Mfr. Part No.:
- 107324-3
- Manufacturer:
- FTI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTI | |
| Product Type | Pump Accessory | |
| For Use With | EFP Series, PFM Series | |
| Standards/Approvals | CSA, CE, CE/ATEX | |
| Select all | ||
|---|---|---|
Brand FTI | ||
Product Type Pump Accessory | ||
For Use With EFP Series, PFM Series | ||
Standards/Approvals CSA, CE, CE/ATEX | ||
- COO (Country of Origin):
- US
FTI Drum Pumps and Accessories
FTI EF Series medium-performance drum or barrel pumps are seal-less, light-weight, economical to use pumps that may be used with various interchangeable motors and/or tubes. Tube sets for the pumps include polypropylene (763-2433) or 316 Stainless Steel (763-2446).
Warning
An Air Motor (RS stock no. 763-2452) with a Static Protection Kit should be used when pumping flammable or combustible liquids.
Related links
- FTI Pump Accessory for use with EFP Series, PFM Series
- FTI Pump Accessory for use with EFV Series
- SMC PFM Series Integrated Display Flow Switch for Air 10L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 100L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 25L/min Max
- SMC Pump Accessory PA5 series
- SMC Pump Accessory PA3 series
- SMC Pump Accessory for use with PA5000 Series Essential Replacement Components
