Verder Hose Pipe
- RS Stock No.:
- 764-233
- Mfr. Part No.:
- 155.9.0028
- Manufacturer:
- Verder
This image is representative of the product range
Subtotal (1 unit)*
MYR1,982.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,982.41 |
*price indicative
- RS Stock No.:
- 764-233
- Mfr. Part No.:
- 155.9.0028
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Hose Pipe | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Hose Pipe | ||
- COO (Country of Origin):
- GB
Verderprene 4 bar 4.8ID x 3.2WT Tube Element
• Excellent mechanical strength
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against
oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP solutions
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against
oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP solutions
Flow rate: 12-2400ml/min
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1004 only.
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1004 only.
Related links
- Verder Pump
- Verder Pump Accessory for use with R3 Tube
- Verder Process Pump Spares Kit for use with M60 Peristaltic Pumps
- Verder Hose Pipe for use with 155.5.1004
- Verder Peristaltic Positive Displacement Pump 1 bar, 24V dc
- Verder Peristaltic Pump Pump 2 bar, 240V
- Verder Peristaltic Pump Positive Displacement Pump 1 bar, 24V dc
- ProMinent Metering Pump Injection Valve for use with Dosing Pump
