Baumer Proximity Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 6 → 36 V

N

Subtotal (1 unit)*

MYR405.49

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR405.49

*price indicative

RS Stock No.:
466-037
Mfr. Part No.:
IFRM 06P37A4/S35L
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Detection Range

2 mm

Body Style

Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Flylead

Cable Length

200mm

Supply Voltage

6 → 36 V

RoHS Status: Exempt

COO (Country of Origin):
MK
The Baumer Miniature Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from stainless steel for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 2 mm.

PNP make function (NO)
IP67 protection

Related links