Baumer Proximity Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 6 → 30 V

N

Subtotal (1 unit)*

MYR614.11

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR614.11

*price indicative

RS Stock No.:
466-039
Mfr. Part No.:
IFRM 08P1703/S14L
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

200mm

Connection Type

Flylead

Supply Voltage

6 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Miniature Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from stainless steel for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 2 mm.

PNP make function (NO)
IP67 protection

Related links