Baumer Proximity Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NO, 6 → 30 V
- RS Stock No.:
- 466-033
- Mfr. Part No.:
- IFRM 05N15A1/KS35PL
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
MYR602.22
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR602.22 |
*price indicative
- RS Stock No.:
- 466-033
- Mfr. Part No.:
- IFRM 05N15A1/KS35PL
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Flylead | |
| Cable Length | 200mm | |
| Supply Voltage | 6 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Flylead | ||
Cable Length 200mm | ||
Supply Voltage 6 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Subminiature inductive proximity switch features a cylindrical threaded design for secure mounting. Its sensing face is made of LCP, ensuring durability, while the housing is constructed from stainless steel for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 1 mm.
PNP make function (NO)
IP67 protection
IP67 protection
Related links
- Baumer Proximity Threaded Barrel Proximity Sensor 0.8 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Baumer Proximity Barrel Proximity Sensor 2 mm Detection 6 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
