Vogel Degree Protractor, 120 mm Special Steel Blade

N

This image is representative of the product range

Subtotal (1 unit)*

MYR203.66

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR203.66

*price indicative

RS Stock No.:
877-654
Mfr. Part No.:
322514
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

Degree

Product Type

Protractor

Vernier

No

Bevel

No

Blade Length

120mm

Blade Material

Special Steel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Protractor features an integrated fixing screw engineered for standard mechanical engineering applications. Manufactured from premium special steel with a protective chromed finish this tool incorporates a clear matt chrome finish scale with a precise laser engraved scale.

Reliable fixing screw for locking measurements

Special steel construction with a Durable chromed finish

Clear matt chrome scale featuring a laser engraved scale

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy