HFA1112IBZ Renesas Electronics, Op Amp Module, 8-Pin SOIC
- RS Stock No.:
- 921-5692P
- Mfr. Part No.:
- HFA1112IBZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5692P
- Mfr. Part No.:
- HFA1112IBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | 25mV | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage 25mV | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- CN
