Portwest PW34 Safety Glasses, Anti-Scratch Coating, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 918-5737
- Manufacturer:
- Portwest
Bulk discount available
Subtotal (1 unit)*
MYR24.91
FREE delivery for orders over RM 500.00
In Stock
- 327 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 6 | MYR24.91 |
| 7 - 14 | MYR24.42 |
| 15 - 39 | MYR23.93 |
| 40 - 199 | MYR23.46 |
| 200 + | MYR19.30 |
*price indicative
- RS Stock No.:
- 918-5737
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Scratch Coating | |
| Standards/Approvals | ANSI/ISEA Z87 .1 (+ U6 L3 ), ANSI/ISEA Z87 .1 (+ ), EN 166 (1 F), EN 172 (5-3.1 ) | |
| Frame Style | Spectacle | |
| EN 166 Frame Marking | F | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | PW34 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Scratch Coating | ||
Standards/Approvals ANSI/ISEA Z87 .1 (+ U6 L3 ), ANSI/ISEA Z87 .1 (+ ), EN 166 (1 F), EN 172 (5-3.1 ) | ||
Frame Style Spectacle | ||
EN 166 Frame Marking F | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series PW34 | ||
RoHS Status: Exempt
Portwest Profile Safety Glasses
Portwest Profile safety glasses are frameless and designed for safety, comfort and style. These safety glasses have soft rubber arms with a moulded nose bridge including a brow guard.
Options include the following glasses:
918-5731 - Profile Safety Glasses, Amber Lens
918-5737 - Profile Safety Glasses, Clear Lens
918-5740 - Profile Safety Glasses, Smoke Lens
This range protective eyewear gives you excellent protection and the lens is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearers eyes from injury, making these safety glasses an essential piece of personal protective equipment.
Features and Benefits
• Clear lens, amber lens or smoke lens eye protection
• Polycarbonate
• Frameless
• Moulded nose bridge
• Brow Guard
• Soft rubber arms
• Comfortable
• Safe
• Stylish
• Anti-scratch lens
Applications
Safety glasses and goggles are generally one of the key items in an individuals PPE (personal protection equipment) uniform. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper eye protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These Profile Safety glasses are commonly used in low to medium energy grinding and sanding jobs.
Safety glasses and goggles are generally used for:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea
FAQs
Can you use prescription glasses as Safety Glasses or Goggles?
These two are not the same, safety glasses or goggles provide optimal protection for your eyes on your job. Safety eyewear is generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Approvals
CE Certified
Standards
EN 166 (1F)
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L3(Smoke))
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L3(Smoke))
Related links
- Portwest PW34 Safety Glasses Amber Polycarbonate Lens, Polycarbonate
- Bolle Safety BL100 Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Portwest PW17 - Curvo Safety Glasses Safety Glasses Clear Polycarbonate Lens
- Bolle Safety TRYONN Safety Glasses Clear Polycarbonate Lens
- Bolle Safety BL110N Safety Glasses Clear Polycarbonate
- 3M SecureFit 400 Reader Safety Glasses Anti-Scratch Coating Polycarbonate
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- RS PRO RSP23 Safety Glasses Anti-Fog Coating, Clear Polycarbonate Lens
