- RS Stock No.:
- 918-1063
- Mfr. Part No.:
- 111851001 00064870
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 918-1063
- Mfr. Part No.:
- 111851001 00064870
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
Product Details
Illuminated Bench Magnifier
LED illuminated bench magnifiers designed for use on workstations for checking or handling small objects and for close working.
Note
Clamp 120-1434 for use with RS 365-2129.
Supplied with
Lamp 918-1063 is supplied with an additional 8 dioptre add on lens
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Lamp Supplied | Yes |
Light Style | Articulated Arm |
Voltage Rating | 230 V |
Wattage | 31 W |
Arm Length | 873 |
Arm Type | Articulated |
Maximum Reach | 873 |
Mains Plug Type | Type C - Europlug |
Integral transformer | No |
IP Rating | IP20 |
Cable Length | 2.9m |
EU Energy Efficiency Rating | A |