- RS Stock No.:
- 917-6061
- Mfr. Part No.:
- FLT-FR-ETI-51-V2-A
- Manufacturer:
- Brady
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Kit
MYR628.82
Kit(s) | Per Kit |
1 + | MYR628.82 |
- RS Stock No.:
- 917-6061
- Mfr. Part No.:
- FLT-FR-ETI-51-V2-A
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Forklift Tag Holders & Inserts
Brady forklift tag holders and forklift tag inserts are a complete package to hold all of the information you require including, other control procedures you may operate. This forklift tag holder will contain the tags which in turn details the inspection information required. This is essential to ensure safety and effectiveness within your working environment plus the insert contains, easy to follow pre-use details including a check list where you can record up to 42 inspection details.
FEATURES and BENEFITS:
FORKLIFT TAG HOLDERS
Material – ABS
Temperature range -5 to +60°C
Dimensions 260mm x 153mm
FORKLIFT TAG INSERTS
Material – Polypropylene
Maximum temperature 125°C
Dimensions 193mm x 144mm
LANGUAGES AVAILABLE:
English (917-6077)
French (917-6061)
German (917-6055)
KIT INCLUDES:
10 Forklift tag holders
10 Forklift tag inserts
1 Permanent marker pen
FORKLIFT TAG HOLDERS
Material – ABS
Temperature range -5 to +60°C
Dimensions 260mm x 153mm
FORKLIFT TAG INSERTS
Material – Polypropylene
Maximum temperature 125°C
Dimensions 193mm x 144mm
LANGUAGES AVAILABLE:
English (917-6077)
French (917-6061)
German (917-6055)
KIT INCLUDES:
10 Forklift tag holders
10 Forklift tag inserts
1 Permanent marker pen
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Key benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Specifications
Attribute | Value |
---|---|
Type | Forklift Tag |
Languages | French |
Quantity Per Package | 1 |
Kit Contents | 1 Pen, 10 Forkliftag Holders, 10 Forkliftag Inserts |