- RS Stock No.:
- 917-6058
- Mfr. Part No.:
- FLT-DE-ETSH-V2-A
- Manufacturer:
- Brady
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 10
MYR513.63
Box(es) | Per Box | Per Unit* |
1 + | MYR513.63 | MYR51.363 |
*price indicative |
- RS Stock No.:
- 917-6058
- Mfr. Part No.:
- FLT-DE-ETSH-V2-A
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Forklift Tag Holders
Brady forklift tag holders are designed to work with and hold forklift tag inserts including other control procedures you may operate. This forklift tag holder will contain the tags which in turn detail the inspection information required. This is essential to ensure safety and effectiveness within your working environment.
FEATURES and BENEFITS:
Material – ABS
Languages available – English, French, German
Temperature Range - -5 to +60°C
Packs of 10
Dimensions 260mm x 153mm
PACK CONTENTS:
10 Label Holders
1 Marking Pen
Material – ABS
Languages available – English, French, German
Temperature Range - -5 to +60°C
Packs of 10
Dimensions 260mm x 153mm
PACK CONTENTS:
10 Label Holders
1 Marking Pen
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Key benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Specifications
Attribute | Value |
---|---|
Type | Forklift Tag |
Languages | German |
Quantity Per Package | 10 |