ERNI 2-Way IDC Connector for Surface Mount, 2 Row
- RS Stock No.:
- 917-5305
- Mfr. Part No.:
- 454303 / 454303-E
- Manufacturer:
- ERNI
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR34.80
FREE delivery for orders over RM 500.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR6.96 | MYR34.80 |
*price indicative
- RS Stock No.:
- 917-5305
- Mfr. Part No.:
- 454303 / 454303-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Current | 17.5A | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 150.0°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Current 17.5A | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 150.0°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Liquid Crystal Polymer | ||
ERNI Microminiature SMT IDC Wire to Board Connectors
Wire to board SMT IDC connectors with a PCB space saving ultra-low profile microminiature design for reliable, cost effective and user-friendly termination of discrete wires. These microminiature connectors have dual IDC contacts that provide a gas tight permanent electrical connection. The wire is inserted into the contact element guided by the connector cap which also acts as a strain relief. The IDC contact has guiding latches for an accurate connection and detents to ensure a secure hold. The use of IDC contacts eliminates the requirement for wire preparation before insertion and the need for special tooling. Hand soldering is also unnecessary making this SMT microminiature connector both cost effective and simple to use.
These wire to board SMT IDC connectors are available with a wire stop feature and as feed through versions which are suitable for daisy chaining.
Stock number 917-5291 has a wire stop configuration and is for use with solid wire size AWG 24/1
Stock number 917-5295 has a feed through configuration and is for use with solid wire size AWG 24/1
Stock number 917-5305 has a wire stop configuration and is for use with stranded wire size AWG 22/7
Stock number 917-5308 has a feed through configuration and is for use with stranded wire size AWG 22/7
Solid AWG 24/1 wire size range versions have a current carrying capacity of up to 6 A
Stranded AWG 22/7 wire size range versions have a current carrying capacity of up to 17.5 A
Features and Benefits
PCB space saving microminiature design
IDC contacts for gas tight permanent connection
Eliminates the need for wire preparation and hand soldering
No special tooling required
Suitable for use with solid and stranded wire
Wire stop and feed through versions
Suitable for automated board assembly
Applications
The miniature design of these SMT IDC connectors enables them to be used for producing reliable connections in a range of minaturized wire to board applications. These applications include retrofit LED lamps, medical equipment, mobile devices & smart metering equipment
ERNI Microminiature SMT IDC Wire to Board Connectors
Related links
- ERNI 2-Way IDC Connector for Surface Mount, 2 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 1-Way IDC Connector for Surface Mount, 2 Row
- ERNI 2-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 10-Way IDC Connector for Surface Mount, 2 Row
- ERNI DIN 41612 64 Way 2.54 mm Pitch Type C/2 2 Row Female, Straight DIN
- ERNI ERNIPRESS 32 Way 2.54 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612 Connector
- ERNI Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
