ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6714
- Mfr. Part No.:
- 284170 / 284170-E
- Manufacturer:
- ERNI
Bulk discount available
Price Each (In a Tray of 62)
MYR22.80
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tray** |
---|---|---|
62 - 248 | MYR22.80 | MYR1,413.60 |
310 + | MYR20.52 | MYR1,272.24 |
**price indicative
- RS Stock No.:
- 170-6714
- Mfr. Part No.:
- 284170 / 284170-E
- Manufacturer:
- ERNI
Related links
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 64 Way 2.54mm Pitch 3 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Socket
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket