ERNI 1-Way IDC Connector for Surface Mount, 2-Row
- RS Stock No.:
- 917-5291
- Mfr. Part No.:
- 384980
- Manufacturer:
- ERNI
Discontinued product
- RS Stock No.:
- 917-5291
- Mfr. Part No.:
- 384980
- Manufacturer:
- ERNI
- COO (Country of Origin):
- SI
ERNI Microminiature SMT IDC Wire to Board Connectors
Wire to board SMT IDC connectors with a PCB space saving ultra-low profile microminiature design for reliable, cost effective and user-friendly termination of discrete wires. These microminiature connectors have dual IDC contacts that provide a gas tight permanent electrical connection. The wire is inserted into the contact element guided by the connector cap which also acts as a strain relief. The IDC contact has guiding latches for an accurate connection and detents to ensure a secure hold. The use of IDC contacts eliminates the requirement for wire preparation before insertion and the need for special tooling. Hand soldering is also unnecessary making this SMT microminiature connector both cost effective and simple to use.
These wire to board SMT IDC connectors are available with a wire stop feature and as feed through versions which are suitable for daisy chaining.
Stock number 917-5291 has a wire stop configuration and is for use with solid wire size AWG 24/1
Stock number 917-5295 has a feed through configuration and is for use with solid wire size AWG 24/1
Stock number 917-5305 has a wire stop configuration and is for use with stranded wire size AWG 22/7
Stock number 917-5308 has a feed through configuration and is for use with stranded wire size AWG 22/7
Solid AWG 24/1 wire size range versions have a current carrying capacity of up to 6 A
Stranded AWG 22/7 wire size range versions have a current carrying capacity of up to 17.5 A
These wire to board SMT IDC connectors are available with a wire stop feature and as feed through versions which are suitable for daisy chaining.
Stock number 917-5291 has a wire stop configuration and is for use with solid wire size AWG 24/1
Stock number 917-5295 has a feed through configuration and is for use with solid wire size AWG 24/1
Stock number 917-5305 has a wire stop configuration and is for use with stranded wire size AWG 22/7
Stock number 917-5308 has a feed through configuration and is for use with stranded wire size AWG 22/7
Solid AWG 24/1 wire size range versions have a current carrying capacity of up to 6 A
Stranded AWG 22/7 wire size range versions have a current carrying capacity of up to 17.5 A
Features and Benefits
PCB space saving microminiature design
IDC contacts for gas tight permanent connection
Eliminates the need for wire preparation and hand soldering
No special tooling required
Suitable for use with solid and stranded wire
Wire stop and feed through versions
Suitable for automated board assembly
IDC contacts for gas tight permanent connection
Eliminates the need for wire preparation and hand soldering
No special tooling required
Suitable for use with solid and stranded wire
Wire stop and feed through versions
Suitable for automated board assembly
Applications
The miniature design of these SMT IDC connectors enables them to be used for producing reliable connections in a range of minaturized wire to board applications. These applications include retrofit LED lamps, medical equipment, mobile devices & smart metering equipment
ERNI Microminiature SMT IDC Wire to Board Connectors
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 2 |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 6A |
Contact Plating | Tin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Contact Material | Copper Alloy |
Housing Material | Liquid Crystal Polymer |