- RS Stock No.:
- 901-5089
- Mfr. Part No.:
- ME810A-HV35R-PL
- Manufacturer:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 901-5089
- Mfr. Part No.:
- ME810A-HV35R-PL
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EVE FT810 Display Modules
The ME810A-HV35R module consists of a display controller board based on the FT810 EVE device, built into a 3.5in LCD touchscreen display unit.
320 x 480pixel colour TFT LCD display with resistive touchscreen
Supports portrait and landscape display mode
FPC/FFC 50 LCD panel connector
Supports mono audio output
On-board LCD backlight LED driver
On-board buzzer
Host communication: 4-wire serial SPI
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -20 to +70°C
Bezel with four assembly mounting holes
RS Product Codes
901-5070 ME810A-HV35R-BK 3.5in Display module with Black bezel
901-5089 ME810A-HV35R-PL 3.5in Display module with Pearl bezel
Supports portrait and landscape display mode
FPC/FFC 50 LCD panel connector
Supports mono audio output
On-board LCD backlight LED driver
On-board buzzer
Host communication: 4-wire serial SPI
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -20 to +70°C
Bezel with four assembly mounting holes
RS Product Codes
901-5070 ME810A-HV35R-BK 3.5in Display module with Black bezel
901-5089 ME810A-HV35R-PL 3.5in Display module with Pearl bezel
Note
The FT900 32-bit microcontroller module, MM900EV-Lite (RS 901-5098) matches the form-factor of the controller board and just plugs straight in.
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Display Technology | Resistive Touch Screen |
Kit Classification | Module |
Kit Name | FT810 EVE |
Featured Device | Pearl Bezel |