Amblers White Steel Toe Capped Unisex Safety Boots, UK 10, EU 44
- RS Stock No.:
- 899-7713
- Manufacturer:
- Amblers
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR220.30
Pair(s) | Per Pair |
---|---|
1 + | MYR220.30 |
- RS Stock No.:
- 899-7713
- Manufacturer:
- Amblers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Amblers Safety White Food Safe Wellies
These food-safe wellies from RS are ideal for use in catering or food manufacturing environments and feature a safety steel toe cap which conforms to EN ISO 20345 standards.
Features and Benefits
SRA slip resistance for increased safety
Waterproof and anti-static
Energy absorbing heel
Ribbed upper for extra protection
Steel toe cap tested to 200 joules impact
Waterproof and anti-static
Energy absorbing heel
Ribbed upper for extra protection
Steel toe cap tested to 200 joules impact
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | White |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Pull On |
Water Resistant | Yes |
Penetration Resistant | No |
Resistant To | Water |
Safety Rating EN ISO 20345 | S4 |
Upper Material | Nitrile Rubber, PVC |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |