Amblers FS98 White Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO20345
- RS Stock No.:
- 899-7700
- Manufacturer:
- Amblers
Subtotal (1 pair)*
MYR181.97
FREE delivery for orders over RM 500.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR181.97 |
*price indicative
- RS Stock No.:
- 899-7700
- Manufacturer:
- Amblers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Series | FS98 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | White | |
| Closure Type | Pull-On | |
| Safety Toe Type | Steel | |
| Size US | 7 | |
| Additional Safety Features | Anti-Static, Energy Absorbing Heel, Puncture Resistant, Ribbing on the Upper for Added Protection, Waterproof, Water Resistant | |
| Resistance Features | Disinfectants, Manure, Oil Resistant, Various Chemicals, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO20345 | |
| Upper Material | Nitrile Rubber (NBR), Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Series FS98 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour White | ||
Closure Type Pull-On | ||
Safety Toe Type Steel | ||
Size US 7 | ||
Additional Safety Features Anti-Static, Energy Absorbing Heel, Puncture Resistant, Ribbing on the Upper for Added Protection, Waterproof, Water Resistant | ||
Resistance Features Disinfectants, Manure, Oil Resistant, Various Chemicals, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO20345 | ||
Upper Material Nitrile Rubber (NBR), Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
Amblers Safety White Food Safe Wellies
These food-safe wellies from RS are ideal for use in catering or food manufacturing environments and feature a safety steel toe cap which conforms to EN ISO 20345 standards.
Features and Benefits
SRA slip resistance for increased safety
Waterproof and anti-static
Energy absorbing heel
Ribbed upper for extra protection
Steel toe cap tested to 200 joules impact
Related links
- Amblers FS98 White Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO20345
- Amblers FS98 White Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO20345
- Amblers FS98 White Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO20345
- Amblers FS98 White Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO20345
- Amblers FS98 White Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO20345
- Amblers FS98 White Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO20345
- Dunlop Acifort White Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO20345
- Amblers FS663 Black Metal Toe Capped Unisex Safety Boots 6 EN ISO20345
