Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX, UFL Connector, WiFi | RS
Recently searched

    Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX, UFL Connector, WiFi

    This image is representative of the product range

    Subtotal (1 unit)**

    MYR40.97

    Add to Basket
    Select or type quantity
    136 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR40.97

    **price indicative

    RS Stock No.:
    896-8279
    Mfr. Part No.:
    ECHO11/0.1M/IPEX/S/S/12
    Manufacturer:
    Siretta
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siretta

    Internal/External

    Internal

    RF Protocols

    WiFi

    Antenna Physical Form

    PCB

    Frequency Range

    2.4 GHz

    Antenna Mounting Type

    PCB

    Connector Type

    IPEX, UFL

    Mounting Type

    PCB

    Gain

    2.6dBi

    Cable Length

    100mm

    Antenna Directivity

    Omnidirectional

    Antenna Internal Construction

    Dipole

    Series

    Echo 11

    Maximum Operating Temperature

    +65°C

    Minimum Operating Temperature

    -20°C

    Related links