- RS Stock No.:
- 878-7455
- Mfr. Part No.:
- 2CSG296992R4052
- Manufacturer:
- ABB
- RS Stock No.:
- 878-7455
- Mfr. Part No.:
- 2CSG296992R4052
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB M2M - Power Meter
The M2M network analyser has advanced analysis functions which allow effective measurement of the main single phase or 3 phase electrical parameters: voltage, current, frequency, power factor, active and reactive power, active and reactive energy.
Fitted to low- and medium-voltage electrical panels, the analyser allows the measurement and analysis in real time of electrical parameters. It also verifies the quality of the energy thanks to THD measurement.
Fitted to low- and medium-voltage electrical panels, the analyser allows the measurement and analysis in real time of electrical parameters. It also verifies the quality of the energy thanks to THD measurement.
Multilingual backlit display
Safety password for protecting settings
Real-time measurement
Display of produced and consumed energy also in CO2kg and Euros
Multi-voltage power supply from 24 - 230 V ac/dc
IP50 protection on the front
Fixing clips to easy mounting
Removable terminal boxes
Dimensions 96 x 96 x 57 mm
Safety password for protecting settings
Real-time measurement
Display of produced and consumed energy also in CO2kg and Euros
Multi-voltage power supply from 24 - 230 V ac/dc
IP50 protection on the front
Fixing clips to easy mounting
Removable terminal boxes
Dimensions 96 x 96 x 57 mm
Power Meter Type with different interfaces:
M2M - Protocol: no, Serial port: no, Stock-no.: 789-4149
M2M MODDBUS - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 789-4142
M2M ETHERNET - Protocol: Modbus TCP/IP, Serial port: RJ45, Stock-no.: 820-3042
M2M PROFIBUS - Protocol: Profibus, Serial port: RS485, Stock-no.: 820-3046
M2M ALARM - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3055
M2M I/O - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3058
M2M LV -Protocol: no, Serial port: no, Stock-no: 878-7452
M2M LV MODBUS -Protocol: Modbus RTU, Serial port: RS485, Stock-no: 878-7455
ABB Electronic Digital Power Meter
The ABB M2M LV series electronic digital power meter allow effective measurement of the main single phase or 3 phase electrical parameters such as voltage, frequency, current and power factor with the measurement range from 10V to 500V, 40Hz to 500Hz and 50mA to 5A respectively. It can be fitted to low-voltage and medium-voltage electrical panels. This front panel mount network analyser has an option of total harmonic distortion measurement for verifying the quality of energy. It operates on a supply voltage ranging between 24VAC/VDC and 230VAC/VDC. This meter has a cut-out height of 96mm, cut-out width of 96mm and depth of 57mm.
Features and Benefits
Fixing clips to easy mounting
Multilingual backlit display
Real-time measurement
Removable terminal boxes
Safety password for protecting settings
12-digits LCD display
Multilingual backlit display
Real-time measurement
Removable terminal boxes
Safety password for protecting settings
12-digits LCD display
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP50 rated on the front
BS EN 61340-5-1:2007
IP50 rated on the front
Specifications
Attribute | Value |
---|---|
Cutout Height | 96mm |
Cutout Width | 96mm |
Display Type | LCD |
Number of Digits | 12 |
Depth | 57mm |
Minimum Temperature | -5°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Measurement Range | 10 → 500 V, 40 → 500 Hz, 50 mA → 5A |
Minimum Measurement | 10 V, 40 Hz, 50 mA |
Series | M2M LV |
Approvals | CE Certified, RoHS Compliant |
Maximum Measurement | 5 A, 500 V, 500 Hz |