Telegartner, TOC, MTP, MPO, PC Multimode Duplex Fibre Optic Connector, PCF, 0.5dB Insertion Loss
- RS Stock No.:
- 878-2476
- Mfr. Part No.:
- J68070A0004
- Manufacturer:
- Telegartner
Subtotal (1 unit)*
MYR931.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR931.50 |
*price indicative
- RS Stock No.:
- 878-2476
- Mfr. Part No.:
- J68070A0004
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Fibre Optic Connector | |
| Series | TOC | |
| Connector Type | MTP, MPO | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Insertion Loss | 0.5dB | |
| Buffer Diameter | 3mm | |
| Jacket Diameter | 9.5mm | |
| Optical Fibre Type | PCF | |
| Colour | Grey | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Fibre Optic Connector | ||
Series TOC | ||
Connector Type MTP, MPO | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Insertion Loss 0.5dB | ||
Buffer Diameter 3mm | ||
Jacket Diameter 9.5mm | ||
Optical Fibre Type PCF | ||
Colour Grey | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Telegärtner TOC IP68 Outdoor Fibre Optic MPO/MTP Plug Sets
TOC IP68 outdoor fibre optic MPO/MTP IEC 61754-7 standard plug sets with a nickel plated brass housing, nickel plated copper crimp sleeve, PPS ferrule and plastic beige (mulitimode) or green (APC/singlemode) fibre optic connectors.
Stock number 878-2476 is an MPO male multimode plug set
Stock number 878-2485 is an MPO male APC singlemode plug set
Stock number 878-2488 is an MPO female multimode plug set
Stock number 878-2482 is an MPO female APC singlemode plug set
These TOC IP68 outdoor fibre optic MPO/MTP plug sets accept a cable jacket diameter of 4.0 to 9.5mm and a bulkhead plug protection cap is available separately, see stock number 878-2498
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Standards
Plug according to IEC 61754-7
IP68 protection to IEC 60529
IP68 protection to IEC 60529
Related links
- Telegartner MTP APC Single Mode Duplex Fibre Optic Connector 0.7dB Insertion Loss
- Telegartner J68071A0006 MTP 0.7dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SCRJ PCF, 0.2dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
