BK Precision Bench Power Supply, 70V, 3A, 2-Output, 210W
- RS Stock No.:
- 878-2107
- Mfr. Part No.:
- BK9174B
- Manufacturer:
- BK Precision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2107
- Mfr. Part No.:
- BK9174B
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Number of Outputs | 2 | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Output Voltage | 70V | |
| Output Current | 3A | |
| Power Rating | 210W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Number of Outputs 2 | ||
Supply Voltage 115 V ac, 230 V ac | ||
Output Voltage 70V | ||
Output Current 3A | ||
Power Rating 210W | ||
Number of Displays 2 | ||
Type Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
Non Compliant
- COO (Country of Origin):
- TW
