BK Precision Digital Bench Power Supply, 3-Output 0 V ac to 32V, 207 W, 3 A Max
- RS Stock No.:
- 878-2069
- Distrelec Article No.:
- 301-15-295
- Mfr. Part No.:
- BK1672
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR4,031.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,031.81 |
*price indicative
- RS Stock No.:
- 878-2069
- Distrelec Article No.:
- 301-15-295
- Mfr. Part No.:
- BK1672
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 32V | |
| Number of Outputs | 3 | |
| Power | 207W | |
| Minimum Supply Voltage | 115V ac | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Digital | |
| Minimum Operating Temperature | 10°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 4 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 32V | ||
Number of Outputs 3 | ||
Power 207W | ||
Minimum Supply Voltage 115V ac | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Digital | ||
Minimum Operating Temperature 10°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 4 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 3A | ||
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision Model 1672 Quad Display Triple Output Regulated DC Power Supply
B&K Precision model 1672 is a quad display triple output regulated DC power supply that provides one fixed output (5 V/3 A) and two
variable outputs (0-32 V/ 0-3 A).The variable outputs can work independently or in series tracking or parallel mode.
Features and Benefits
Intuitive - easy-to-operate voltage and current adjustment knobs
Quad display - bright, quad 3-digit LED display
Independent control of Voltage and Current controls for variable output
CV/CC operation
Separate 3 digit displays for voltage (Green) and current (Red) for both variable outputs
LED indication for CV (Green)/ CC (Red) mode
Overload indication LED for Fixed output
Series tracking and parallel mode operation for Triple output unit
Sheathed safety babana input jacks accept sheathed or shrouded banana plugs
Areas of Application
Electronic test, production and service
Laboratories - especially where multiple DC power supplies are required and bench space is at a premium
B&K Precision
Note
You may also be interested in B&K Precision Model 1673, 0-32 V/ 0-6 A ( 121-7526 ).
Supplied with
Power cord, instruction manual, two pairs of test leads
Related links
- BK Precision Digital Bench Power Supply 195 W, 3 A Max
- BK Precision Digital Bench Power Supply 158 W, 5 A Max
- BK Precision Digital Bench Power Supply 400 W, 6 A Max
- BK Precision Digital Bench Power Supply 210 W, 3 A Max
- BK Precision Digital Bench Power Supply 105 W, 3 A Max
- BK Precision Digital Bench Power Supply 900 W, 30 A Max
- BK Precision Digital Bench Power Supply 560, 10 A Max
- BK Precision Digital Bench Power Supply 180 W, 8 A Max
