- RS Stock No.:
- 878-1013
- Mfr. Part No.:
- T0058735895N
- Manufacturer:
- Weller
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,661.28
Units | Per Unit |
1 + | MYR1,661.28 |
- RS Stock No.:
- 878-1013
- Mfr. Part No.:
- T0058735895N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weller FT Filter System - Solder Fume Extraction Filters
Introducing a series of solder fume extraction filters from Weller. These filters are designed to be used with the appropriate Weller filter system to capture particles and harmful vapour emitted from soldering. The unique attribute of these Weller filters is the increased filtration time of the fumes within the filters, this process ensures 100% removal of hazardous substances.
How do they work?
There are 3 levels of filtration, large particles are captures by the fleece in the fine dust filter pre-filtering, harmful vapour is locked in by the particle filter then the remaining gas particles are separated by the wide band filter.
How easy are they to fit?
These compact filters can be easily replaced, simply remove the pressure hose, remove the old filter, place the new one in and attach the pressure hose. This process is the same for all Weller FT systems.
Features and Benefits
- Compact filters
- 3 levels of filtration
- 100% removal of hazardous substances
- Easy to replace
Options
- T0058762701; For use with Zero Smog EL, Zero Smog 2, WFE 2ES, WFE 2CS = RS stock no: 391-359.
- T0058762858; For use with Zero Smog TL = RS stock no: 124-0176.
- T0053641099; For use with WFE, WFE P, WFE 2P, FT 11, FT12, FE 4000 = RS stock no: 405-3452.
- T0058735936N; For use with WFE 2S, Zero Smog 4V = RS stock no: 758-1486.
- T0058735895N, For use with WFE 2S, Zero Smog 4V, WFE 2ES = RS stock no: 878-1013.
Typical Applications
Weller solder fume extraction filters are used in Weller FT systems, designed to filter harmful solder fumes and provide breathable air at work stations. They are found in applications such as;
Electronic & Electrical Servicing
Soldering & Desoldering
DIY
Electronic & Electrical Servicing
Soldering & Desoldering
DIY
Fume Extraction - Weller
Specifications
Attribute | Value |
---|---|
Type | Wide Band Gas Filter |
Series | WFE2S |
ESD Safe | Yes |
Depth | 310mm |
Height | 190mm |
Width | 300mm |
For Use With | WFE 2S |