Weller H13 Filter Cartridge And 10 Pre-Filters ESD Safe for use with Zero Smog TL
- RS Stock No.:
- 124-0176
- Distrelec Article No.:
- 303-97-276
- Mfr. Part No.:
- T0058762858
- Manufacturer:
- Weller
Subtotal (1 set)*
MYR1,535.92
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR1,535.92 |
*price indicative
- RS Stock No.:
- 124-0176
- Distrelec Article No.:
- 303-97-276
- Mfr. Part No.:
- T0058762858
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | Zero Smog TL | |
| Length | 285mm | |
| ESD Safe | Yes | |
| Sub Type | H13 Filter Cartridge And 10 Pre-Filters | |
| Height | 300mm | |
| Width | 375mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With Zero Smog TL | ||
Length 285mm | ||
ESD Safe Yes | ||
Sub Type H13 Filter Cartridge And 10 Pre-Filters | ||
Height 300mm | ||
Width 375mm | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Weller Series F7 Solder Fume Extractor Accessory, ESD Safe, Volume Extraction - T0058762858
This accessory is essential for the efficient operation of the Zero Smog TL solder fume extractor. With advanced features such as ESD safe extraction and H13 filter cartridge, this product is designed to enhance the performance of your extraction system.
Features & Benefits
• Compatible with Zero Smog TL solder fume extractor
• Includes H13 filter cartridge and 10 pre-filters for optimal filtration
• ESD safe design ensures safety while operating
• Volume extraction system for effective removal of solder fumes
Applications
• Specifically designed for use with the Zero Smog TL solder fume extractor
• Ideal for solder fume extraction in electronic, electrical, and mechanical industries
Can it be used with other solder fume extractors as well?
No, it is designed specifically for the Zero Smog TL model.
Will it improve the overall performance of the extraction system?
Yes, the H13 filter cartridge and pre-filters enhance filtration efficiency.
Is it easy to install and replace?
Yes, the compact design allows for hassle-free installation and maintenance.
Related links
- Weller ESD Safe for use with Zero Smog 2/EL/TL, WFE2ES/CS
- Weller ESD Safe for use with Zero Smog 4V EL / TL
- Weller Extraction Arm ESD Safe for use with Weller Zero Smog TL Extraction Units
- Weller Zero Smog Shield Pro ESD Safe
- Weller Suction Hose Extension ESD Safe for use with WFEMP50 power socket Zero Smog 4V WFE 2ES,
- Weller ESD Safe
- Weller ESD Safe for use with WSA350EU
- Weller ESD Safe for use with WFE / FT12 / WFEP
