- RS Stock No.:
- 871-8295
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 871-8295
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single-Phase Multifunction Power Meter
RS Pro single phase DIN Rail 100A Direct Connected Digital Power Meter with pulse and Modbus outputs.
This new digital power meter covers a wide range of parameters and covers several applications eradicating the need for multiple parts. We have developed this meter to accommodate for most requirements by having dual pulsed outputs and Modbus built-in.
This particular model works as a 100A Direct Connected meter, removing the need for current transformers. The readings it provides are class 1 accuracy.
This new digital power meter covers a wide range of parameters and covers several applications eradicating the need for multiple parts. We have developed this meter to accommodate for most requirements by having dual pulsed outputs and Modbus built-in.
This particular model works as a 100A Direct Connected meter, removing the need for current transformers. The readings it provides are class 1 accuracy.
• Single phase 100A direct connected
• Mounts to 35mm DIN Rail
• High-definition backlit digital display
• Password protected built-in programming menu
• Dual pulsed output and built-in RS485 (modbus)
• MID certified model 871-8295
• Mounts to 35mm DIN Rail
• High-definition backlit digital display
• Password protected built-in programming menu
• Dual pulsed output and built-in RS485 (modbus)
• MID certified model 871-8295
Measured Parameters:
• Total active energy (kWh)
• Imported active energy (kWh)
• Exported active energy (kWh)
• Total reactive energy (kVArh)
• Imported reactive energy (kVArh)
• Exported reactive energy (kVArh)
• Total Maximum Demand (V)
• Voltage (V)
• Current (A)
• Instantaneous active power (W)
• Instantaneous apparent power (VA)
• Power Factor
• Frequency (Hz)
• Imported active energy (kWh)
• Exported active energy (kWh)
• Total reactive energy (kVArh)
• Imported reactive energy (kVArh)
• Exported reactive energy (kVArh)
• Total Maximum Demand (V)
• Voltage (V)
• Current (A)
• Instantaneous active power (W)
• Instantaneous apparent power (VA)
• Power Factor
• Frequency (Hz)
Note
By law, a meter must be MID approved if the readings that it produces are going to be used for billing purposes. MID approved version available (871-8295)
Specifications
Attribute | Value |
---|---|
Cutout Height | 90mm |
Cutout Width | 35mm |
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 62mm |
Meter Accuracy | 1 % |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Maximum Measurement | 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh |
Approvals | MID B+D Certified |
Minimum Measurement | 0kWh |
Series | RS PRO |
Measurement Range | 0 → 9999999.9 (Active) kWh, 0 → 9999999.9 (Reactive) kVArh |