RS PRO 28 W Fluorescent Batten Light, 230 V Linear Twin Batten, 2 Lamp, 574 mm Long, IP20
- RS Stock No.:
- 851-3028
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 851-3028
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Fluorescent T5 Batten Light Fitting
Introducing a range of RS PRO fluorescent T5 batten light fittings. These fluorescent battens feature a high-frequency soft start ballast as standard. The body of the batten light fitting are made from mild steel with a white finish, the lamp holders and end caps are made from polycarbonate.
Features and Benefits
T5 batten light fitting
Available in single or twin batten.
IP20 rated
Lamp type T5, not included
Mild steel body white finish
Polycarbonate lamp holder and end caps
Available in single or twin batten.
IP20 rated
Lamp type T5, not included
Mild steel body white finish
Polycarbonate lamp holder and end caps
Where would you fit them?
Fluorescent T5 battens can be ceiling or wall mounted
Where would you find them?
They are typically found in most industrial, retail, commercial, office and education applications.
Are lamps included?
Lamps are not included in the light fittings, a range of polycarbonate diffusers are available to buy separately.
Fluorescent T5 battens can be ceiling or wall mounted
Where would you find them?
They are typically found in most industrial, retail, commercial, office and education applications.
Are lamps included?
Lamps are not included in the light fittings, a range of polycarbonate diffusers are available to buy separately.
RS PRO Fluorescent T5 Batten Light Fitting Options
Single Batten
RS stock no: 851-3002 = 575 x 63 mm, 14 W
RS stock no: 851-3006 = 1175 x 63 mm, 28 W
RS stock no: 851-3018 = 1475 x 63 mm, 35 W
RS stock no: 851-3021 = 1475 x 63 mm, 49 W
Twin Batten
RS stock no: 851-3028 = 574 x 63 mm, 28 W
RS stock no: 851-3034 = 1475 x 63 mm, 70 W
RS stock no: 851-3037 = 1175 x 63 mm, 56 W
RS stock no: 851-3046 = 1475 x 63 mm, 94 W
Diffusers
RS stock no: 851-3052 = 1219 mm
RS stock no: 851-3056 = 1524 mm
RS stock no: 851-3059 = 610 mm
RS stock no: 851-3002 = 575 x 63 mm, 14 W
RS stock no: 851-3006 = 1175 x 63 mm, 28 W
RS stock no: 851-3018 = 1475 x 63 mm, 35 W
RS stock no: 851-3021 = 1475 x 63 mm, 49 W
Twin Batten
RS stock no: 851-3028 = 574 x 63 mm, 28 W
RS stock no: 851-3034 = 1475 x 63 mm, 70 W
RS stock no: 851-3037 = 1175 x 63 mm, 56 W
RS stock no: 851-3046 = 1475 x 63 mm, 94 W
Diffusers
RS stock no: 851-3052 = 1219 mm
RS stock no: 851-3056 = 1524 mm
RS stock no: 851-3059 = 610 mm
Our RS PRO range of ceiling lighting and lighting accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Typical Applications
Multi-storey car parks
Workshops
Bathroom ceilings
Garages
Kitchens
Workshops
Bathroom ceilings
Garages
Kitchens
Attribute | Value |
---|---|
Batten Type | Twin |
Type | Twin Batten |
Length | 574 mm |
Width | 63 mm |
Wattage | 28 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Voltage Rating | 230 V |
Anti-corrosive | No |
IP Rating | IP20 |