- RS Stock No.:
- 850-8524
- Manufacturer:
- RS PRO
- RS Stock No.:
- 850-8524
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Kick Black Safety Trainer
From the trusted RS PRO brand this stylish and comfortable safety trainer has an S1P safety rating for excellent foot protection. Lightweight compared to many safety boots, these safety trainers have both a steel toe cap o protect from impact and a midsole that protects from penetration. The lace-up trainers are also resistant to oil and chemical and have a rubber sole for extra grip and slip resistance.
For comfort and peace of mind in challenging work environments, these black kick safety shoes are an excellent option for safety footwear.
These Kick black safety trainers from RS are available in UK sizes 6 to 12.
850-8515 is a size 6 Kick Black Safety Trainer
850-8524 is a size 7 Kick Black Safety Trainer
850-8527 is a size 8 Kick Black Safety Trainer
850-8521 is a size 9 Kick Black Safety Trainer
850-8530 is a size 10 Kick Black Safety Trainer
850-8533 is a size 11 Kick Black Safety Trainer
850-8537 is a size 12 Kick Black Safety Trainer
Features and Benefits
Black cup sole trainer
With steel toe cap and steel mid-sole
Padded collar and tongue
Anti-slip Rubber sole (SRA)
Oil and Chemical resistant
Shock absorption
Applications
Safety work shoes and boots are an important PPE addition for many work environments. From protecting the foot from physical injury to reducing the fatigue of the wearer, appropriate footwear can be essential for health and safety. Safety trainers have advantages over safety boots in that they are lightweight and comfortable over long periods so wear.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
For comfort and peace of mind in challenging work environments, these black kick safety shoes are an excellent option for safety footwear.
These Kick black safety trainers from RS are available in UK sizes 6 to 12.
850-8515 is a size 6 Kick Black Safety Trainer
850-8524 is a size 7 Kick Black Safety Trainer
850-8527 is a size 8 Kick Black Safety Trainer
850-8521 is a size 9 Kick Black Safety Trainer
850-8530 is a size 10 Kick Black Safety Trainer
850-8533 is a size 11 Kick Black Safety Trainer
850-8537 is a size 12 Kick Black Safety Trainer
Features and Benefits
Black cup sole trainer
With steel toe cap and steel mid-sole
Padded collar and tongue
Anti-slip Rubber sole (SRA)
Oil and Chemical resistant
Shock absorption
Applications
Safety work shoes and boots are an important PPE addition for many work environments. From protecting the foot from physical injury to reducing the fatigue of the wearer, appropriate footwear can be essential for health and safety. Safety trainers have advantages over safety boots in that they are lightweight and comfortable over long periods so wear.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
S1P SRA Safety Rating, CE EN ISO 20345, EN345:1:199
Specifications
Attribute | Value |
---|---|
Series | Kick |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Chemical, Oil |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A, P |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Suede |
Midsole Type | Steel |
Slip Resistance Rating | SRA |