- RS Stock No.:
- 832-8892
- Mfr. Part No.:
- 56.703.2255.0 - WKFN 2,5 2P/2F-SL
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 832-8892
- Mfr. Part No.:
- 56.703.2255.0 - WKFN 2,5 2P/2F-SL
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fasis CON WKFN Earth Terminals
Fasis WKFN earth/ground DIN rail terminal blocks with 2 spring clamp connections.
Fasis CON
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
Series | WKFN |
Termination Method | Clamp |
Voltage Rating | 500 V |
Current Rating | 32A |
Pitch | 5mm |
Maximum Operating Temperature | +120°C |