BK Precision 8500 Series Electronic DC Load, 0 → 300 W, 0.1 → 120 V, 0 → 30 A
- RS Stock No.:
- 817-2204
- Mfr. Part No.:
- BK8500
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 817-2204
- Mfr. Part No.:
- BK8500
- Manufacturer:
- BK Precision
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
B&K Precision 300W Programmable DC Electronic Load, Model BK8500
The BK8500 series Programmable DC Electronic Loads can be used for testing and evaluating a variety of DC power sources. Their wide operating ranges of up to 500 V and 240 A, flexible operating modes and excellent measurement accuracy make the BK8500 series well suited for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
The loads can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. Over temperature, over power, over voltage, over current and reverse polarity protection will help protect your valuable prototype and circuits.
The loads can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. Over temperature, over power, over voltage, over current and reverse polarity protection will help protect your valuable prototype and circuits.
Features include:
Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
8500 Series contains models with wide voltage and current range, 0 to 500 V, 0 to 240 A (5000 W max)
Built-in transient generator
Short circuit test
Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (models 8500 & 8502)
Over-Current/Over-Voltage/Over-Power/Over-Temperature Protection
USB to TTL serial converter cables and application software included
List mode operation for increased throughput
Battery testing mode to provide A*hr rating of battery (ending voltage level is adjustable)
Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal, or software.
Remote voltage sensing to compensate for the effect of voltage drop in wires
8500 Series contains models with wide voltage and current range, 0 to 500 V, 0 to 240 A (5000 W max)
Built-in transient generator
Short circuit test
Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (models 8500 & 8502)
Over-Current/Over-Voltage/Over-Power/Over-Temperature Protection
USB to TTL serial converter cables and application software included
List mode operation for increased throughput
Battery testing mode to provide A*hr rating of battery (ending voltage level is adjustable)
Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal, or software.
Remote voltage sensing to compensate for the effect of voltage drop in wires
Supplied with
RS 232 interface cable and software
Attribute | Value |
---|---|
Series | 8500 |
Load Type | Programmable |
Constant Voltage Mode Range | 0.1 → 120 V |
Constant Current Mode Range | 0 → 30 A |
Constant Resistance Mode Range | 0.01 → 4 kO |
Constant Wattage Mode Range | 0 → 300 W |
Rack Units | 2 U |