Phoenix Contact Extension Spring, 24 mm
- RS Stock No.:
- 803-4433
- Mfr. Part No.:
- 1212047
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR45.38
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 149 | MYR45.38 |
| 150 - 749 | MYR44.01 |
| 750 + | MYR42.69 |
*price indicative
- RS Stock No.:
- 803-4433
- Mfr. Part No.:
- 1212047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Extension Spring | |
| Free Length | 24mm | |
| Standards/Approvals | RoHS, GOST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Extension Spring | ||
Free Length 24mm | ||
Standards/Approvals RoHS, GOST | ||
Phoenix Contact Extention Springs, 24mm Free Length - 1212047
This extension spring is essential for various mechanical applications, delivering dependable performance in automation and industrial settings. Its robust construction and standard length ensure consistent functionality across multiple environments.
Features & Benefits
• Designed for consistent compression performance in diverse applications
• Compact width of 1mm allows for versatile use
• Free length of 24mm enhances adaptability in machinery
• Durable construction promotes longevity under operational stress
Applications
• Utilised in machinery for effective recovery and support
• Suitable for electronic devices that require precise movement
• Effective in mechanical assemblies needing consistent tensioning
How does the spring perform under load?
It is designed for compression applications, maintaining functionality under stress for optimal productivity.
How should the spring be maintained for optimal performance?
Regular inspections for wear and ensuring proper installation can maximise its lifespan and functionality.
Related links
- RS PRO Steel Extension Spring, 88.6 mm x 24 mm OD
- Phoenix Contact Extension Module for use with Axioline F controller
- Phoenix Contact Extension Adapter For Use With Cable Gland
- Pressmaster Extension Spring
- Knipex Extension Spring, 5 mm
- Knipex Electric Steel 3.175 mm
- RS PRO Stainless Steel Extension Spring, 22.1 mm x 3.2 mm OD
- RS PRO Steel Extension Spring, 32.6 mm x 9 mm OD
