PR Electronics 5100 Series Programmable Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current Output,
- RS Stock No.:
- 796-6893
- Mfr. Part No.:
- 5131AB
- Manufacturer:
- PR Electronics
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,223.55
Units | Per Unit |
1 + | MYR3,223.55 |
- RS Stock No.:
- 796-6893
- Mfr. Part No.:
- 5131AB
- Manufacturer:
- PR Electronics
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
5131A - 2-wire Programmable Transmitter
The 5131A is a 2-wire programmable transmitter. The transmitter is for conversion of linear resistance variation to a standard analog current / voltage signal, for example from solenoids and butterfly valves or linear movements with attached potentiometer.
This transmitter can be configured with the software program PReset using a standard PC and the Loop Link communications unit (stock-no. 796-7020).
This transmitter can be configured with the software program PReset using a standard PC and the Loop Link communications unit (stock-no. 796-7020).
Features and Benefits
2-wire programmable transmitter
1-channel, stock-no. 827-5491
2-channel, stock-no. 796-6893
Input for RTD, TC, mV, linear resistance, mA, and V sample
Linearized, electronic temperature measurement with RTD or TC sensor
4- or 3-wire connection automatic cable compensation or 2-wire connection with programmable cable compensation
Current input programmable in range 0-100 mA and voltage inputs in range 0-250 Vdc
4-20 mA loop output, can be configured to any current within 0-20 mA range
Voltage output range is selectable between 0-10 Vdc
Independent channel jumper selectable inputs for current/voltage or temperature
Programming can be performed with or without a power supply
3.75 kVac galvanic isolation between the channels
Configurable sensor error detection including NAMUR NE43
DIN rail mounting
1-channel, stock-no. 827-5491
2-channel, stock-no. 796-6893
Input for RTD, TC, mV, linear resistance, mA, and V sample
Linearized, electronic temperature measurement with RTD or TC sensor
4- or 3-wire connection automatic cable compensation or 2-wire connection with programmable cable compensation
Current input programmable in range 0-100 mA and voltage inputs in range 0-250 Vdc
4-20 mA loop output, can be configured to any current within 0-20 mA range
Voltage output range is selectable between 0-10 Vdc
Independent channel jumper selectable inputs for current/voltage or temperature
Programming can be performed with or without a power supply
3.75 kVac galvanic isolation between the channels
Configurable sensor error detection including NAMUR NE43
DIN rail mounting
Specifications
Attribute | Value |
---|---|
Module Type | Programmable Transmitter |
Input Signal Type | Current, RTD, Thermocouple, Voltage |
Output Signal Type | Current |
Supply Voltage | 7.5 → 35V dc |
Operating Temperature Range | -20 → +60°C |
Series | 5100 |
Maximum Operating Temperature | +60°C |
Number of Channels | 1, 2 |
Minimum Operating Temperature | -20°C |