- RS Stock No.:
- 785-7787
- Mfr. Part No.:
- 2902958
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 06/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR538.68
Units | Per Unit |
1 + | MYR538.68 |
- RS Stock No.:
- 785-7787
- Mfr. Part No.:
- 2902958
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCR Power Terminal Block
The MINI MCR-SL-PTB-FM(-SP) power terminal is used to supply the supply voltage to the DIN rail connector.
Two separate voltage inputs allow for redundant voltage supply, which is decoupled from diodes, up to a maximum current of 2 A.
The MINI MCR-SL-PTB-FM(-SP) power terminal provides the following functions:
– Monitoring in conjunction with the MINI MCR-SL-FMRC-NC fault monitoring module (RS stock-no.: 785-7799) or MINI MCR-SL-FM-RC-SP-NC (RS stock-no.: 785-7793)
– Flexible redundant supply from one or both module sides
Two separate voltage inputs allow for redundant voltage supply, which is decoupled from diodes, up to a maximum current of 2 A.
The MINI MCR-SL-PTB-FM(-SP) power terminal provides the following functions:
– Monitoring in conjunction with the MINI MCR-SL-FMRC-NC fault monitoring module (RS stock-no.: 785-7799) or MINI MCR-SL-FM-RC-SP-NC (RS stock-no.: 785-7793)
– Flexible redundant supply from one or both module sides
Specifications
Attribute | Value |
---|---|
Module Type | Power Terminal Block |
Input Signal Type | Voltage |
Output Signal Type | Voltage |
Input Range | 0 → 30V |
Output Range | Maximum of 29.2V |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +65°C |
Series | MINI MCR-2-UNI-UI-2UI |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |