- RS Stock No.:
- 784-0565
- Mfr. Part No.:
- 885T-21-D3
- Manufacturer:
- Tensator
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR1,041.55
Pair(s) | Per Pair |
1 + | MYR1,041.55 |
- RS Stock No.:
- 784-0565
- Mfr. Part No.:
- 885T-21-D3
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
A multi-purpose unit. This plastic Outdoor Post system is ideal for outdoor use, to aid pedestrian guidance and queue management.
Plastic Outdoor post
The Outdoor post base can be filled with either sand or water
Super light when empty for easy transportation
3.65 m retractable weather resistant barrier webbing tape
4-way connectivity
Weight 2 kg when empty
Twin pack of white outdoor post with yellow/black chevron webbing (RS 194-6070)
Twin pack of yellow outdoor post with yellow/back chevron webbing (RS 784-0561)
Twin pack of white outdoor post with yellow/back chevron webbing (RS 194-6086)
Twin pack of red outdoor post with red/white chevron webbing (RS 784-0565)
The Outdoor post base can be filled with either sand or water
Super light when empty for easy transportation
3.65 m retractable weather resistant barrier webbing tape
4-way connectivity
Weight 2 kg when empty
Twin pack of white outdoor post with yellow/black chevron webbing (RS 194-6070)
Twin pack of yellow outdoor post with yellow/back chevron webbing (RS 784-0561)
Twin pack of white outdoor post with yellow/back chevron webbing (RS 194-6086)
Twin pack of red outdoor post with red/white chevron webbing (RS 784-0565)
Supplied with
In flat packs comprising: 2 posts, 2 bases, 2 tapes
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Colour | Red, White |
Material | Plastic |
Depth | 3.65 m |
Barrier Height | 945mm |
Diameter | 390mm |
Height | 945 mm |
Trade Name | Tensator |