TE Connectivity, PIDG Step Down Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG, 16 → 14 AWG
- RS Stock No.:
- 782-4847
- Mfr. Part No.:
- 327638
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-4847
- Mfr. Part No.:
- 327638
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Step Down Butt Splices
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Splice Type | Step Down Butt |
Wire Size | 12 → 10 AWG, 16 → 14 AWG |
Overall Length | 42.06mm |
Insulation | Insulated |
Colour | Yellow |
Insulation Material | Nylon |
Series | PIDG |
Contact Material | Copper |
Contact Plating | Tin |