RS PRO Type K, Unscreened 10 m, Polyvinyl Chloride Insulation, 7 Strands

Bulk discount available

Subtotal (1 unit)*

MYR237.30

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 30 March 2026
  • Plus 240 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 14MYR237.30
15 - 74MYR232.86
75 +MYR191.64

*price indicative

RS Stock No.:
768-6594
Distrelec Article No.:
304-14-571
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Insulation Material

Polyvinyl Chloride

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

7

Cable/Wire Length

10m

RS PRO Extension Cable Type K, 10 m


This thermocouple extension cable from RS PRO allows for your existing thermocouple to be connected 10 metres away from your thermometer. The cable is provided with male and female miniature thermocouple connectors for ease of installation. As it's a Type K thermocouple, it has one nickel-chromium wire and one nickel-aluminium wire, allowing it to withstand temperatures of up to +220°C.

The PVC (polyvinyl chloride) insulation is flexible enough for easy routing while providing excellent durability and corrosion resistance in harsh environments. You'll commonly find this type of thermocouple extension cable used in high-temperature applications, such as autoclaves, sterilisation systems or pressurised steam applications.

Features and Benefits


• Multicore cable shape

• Seven core strands of 0.2 mm

• PVC insulation material

• Length of 10 m

• Maximum operating temperature of +220°C

• Minimum operating temperature of -10°C

• Two cores

• Seven strands

• IEC (International Electrotechnical Commission), RoHS (Restriction of Hazardous Substances) compliant

• Type K thermocouple

Note

Small Pack Size:768-6594
Large Pack Size:262-3226
Every Spend Counts with RS PRO

Related links