RS PRO Type K Thermocouple Cable/Wire Extension Lead, 5m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 768-6620
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR247.15
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 14 | MYR247.15 |
15 - 74 | MYR240.25 |
75 + | MYR197.74 |
**price indicative
- RS Stock No.:
- 768-6620
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Length | 5m | |
Insulation Material | PVC | |
Maximum Operating Temperature | +105°C | |
Thermocouple Type | K | |
Screened/Unscreened | Unscreened | |
Core Strands | 7/0.2mm | |
Cable Shape | Flat Pair | |
Number of Strands | 2 | |
Standards Met | IEC | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Length 5m | ||
Insulation Material PVC | ||
Maximum Operating Temperature +105°C | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
Related links
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened...
- RS PRO Type J Thermocouple Cable/Wire Extension Lead Unscreened...
- RS PRO Type T Thermocouple Cable/Wire Extension Lead Unscreened...
- RS PRO Type N Thermocouple Cable/Wire Extension Lead Unscreened...
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension...
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened...
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened...
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened...