TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC
- RS Stock No.:
- 756-1079
- Mfr. Part No.:
- 1734351-1
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR5.09
Units | Per Unit |
1 - 24 | MYR5.09 |
25 - 74 | MYR4.52 |
75 - 199 | MYR4.06 |
200 - 399 | MYR3.59 |
400 + | MYR3.28 |
- RS Stock No.:
- 756-1079
- Mfr. Part No.:
- 1734351-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, 2000 HD-20 Series, Front Metal Shell Right-Angle
AMPLIMITE 2000 HD-20 right-angle PCB mount d-sub connectors with a nickel plated steel front metal shell and 94V-0 rated black thermoplastic housings preloaded with gold flash plated contacts (stock number 739-0735 has 0.00038 gold plating). These AMPLIMITE 2000 HD-20 PCB mount d-sub connectors are available with nickel plated brass screwlocks (stock numbers 756-1079, 739-0735 , 739-0763 , 795-2311 and 759-2318) or nickel plated brass 4-40 threaded inserts (stock numbers 680-8790, 680-8793, 718-3590 and 680-8796). All of these AMPLIMITE 2000 HD-20 board mount d-sub connectors have boardlocks for PCB retention and an 8.08mm footprint.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Mounting Hardware | 4-40 UNC Screwlocks |
Current Rating | 2A |
Housing Material | Thermoplastic |
Voltage Rating | 250 V ac |
Length | 30.8mm |
Width | 12.5mm |
Depth | 6mm |
Series | Amplimite HD-20 |
Dimensions | 30.8 x 12.5 x 6mm |
Contact Material | Brass |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |