TE Connectivity Amplimite HD-20 9 Way Right Angle Panel Mount PCB D-sub Connector Socket, with 4-40 UNC Threaded
- RS Stock No.:
- 739-0763
- Mfr. Part No.:
- 1734354-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 739-0763
- Mfr. Part No.:
- 1734354-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AMPLIMITE D-Sub Connector, 2000 HD-20 Series, Front Metal Shell Right-Angle
AMPLIMITE 2000 HD-20 right-angle PCB mount d-sub connectors with a nickel plated steel front metal shell and 94V-0 rated black thermoplastic housings preloaded with gold flash plated contacts (stock number 739-0735 has 0.00038 gold plating). These AMPLIMITE 2000 HD-20 PCB mount d-sub connectors are available with nickel plated brass screwlocks (stock numbers 756-1079, 739-0735 , 739-0763 , 795-2311 and 759-2318) or nickel plated brass 4-40 threaded inserts (stock numbers 680-8790, 680-8793, 718-3590 and 680-8796). All of these AMPLIMITE 2000 HD-20 board mount d-sub connectors have boardlocks for PCB retention and an 8.08mm footprint.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Panel Mount |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Housing Material | Steel |
Length | 30.8mm |
Width | 8.08mm |
Depth | 12.5mm |
Series | Amplimite HD-20 |
Dimensions | 30.8 x 8.08 x 12.5mm |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |