- RS Stock No.:
- 755-9827
- Mfr. Part No.:
- KEV000-001-100
- Manufacturer:
- JSP
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR143.59
Units | Per Unit |
1 + | MYR143.59 |
- RS Stock No.:
- 755-9827
- Mfr. Part No.:
- KEV000-001-100
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Gated Workgate System Reflective Red Panels
Flexible looped coupling clips
sturdy and stable once in position
Ideal for use with short duration works
Weight: 2.85kg per barrier
Dimensions: 100x84cm per barrier
Conforms to BS873: Part 6: Designation 2 when fitted with an appropriate reflective panel
For base to suit work gates see stock number 755-9827
sturdy and stable once in position
Ideal for use with short duration works
Weight: 2.85kg per barrier
Dimensions: 100x84cm per barrier
Conforms to BS873: Part 6: Designation 2 when fitted with an appropriate reflective panel
For base to suit work gates see stock number 755-9827
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Base |
Colour | Black |
Barrier Height | 1m |
Height | 1 m |
Width | 840mm |