Dymo LabelManager 160 Label Printer, 12mm Max Label Width, UK Plug
- RS Stock No.:
- 754-5011
- Mfr. Part No.:
- S0946330
- Manufacturer:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-5011
- Mfr. Part No.:
- S0946330
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Model | LabelManager 160 | |
| Application | Office | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 2 | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY (UK) | |
| Resolution | 180dpi | |
| Width | 65mm | |
| Height | 265mm | |
| Weight | 570g | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Model LabelManager 160 | ||
Application Office | ||
Maximum Label Width 12mm | ||
Lines of Printing 2 | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY (UK) | ||
Resolution 180dpi | ||
Width 65mm | ||
Height 265mm | ||
Weight 570g | ||
- COO (Country of Origin):
- CH
LabelManager 160
Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - its that easy to create professional-looking labels in and around the office
Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)
Note
RS 754-5008: Dymo LabelManager 160 UK
RS 754-5002: Dymo LabelManager 160 SE+NL/TK
RS 754-5011: Dymo LabelManager 160 NE
RS 754-5014: Dymo LabelManager 160 CZ/HU/PL
RS 754-5018: Dymo LabelManager 160 FR/BE
RS 754-5027: Dymo LabelManager 160 DE/AU
RS 754-5002: Dymo LabelManager 160 SE+NL/TK
RS 754-5011: Dymo LabelManager 160 NE
RS 754-5014: Dymo LabelManager 160 CZ/HU/PL
RS 754-5018: Dymo LabelManager 160 FR/BE
RS 754-5027: Dymo LabelManager 160 DE/AU
Supplied with
LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card
Dymo Desktop
